Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoNumber of Drawers
7
Wheeled
Yes
Length
677mm
Width
501mm
Height
950mm
Dimensions
677 x 501 x 950mm
Type
Wheeled Cabinet
Load Capacity
600kg
Weight
68kg
Päritoluriik
China
Toote üksikasjad
Bahco Heavy Duty 1470K Series
Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.
€ 910,00
€ 910,00 tk (ilma käibemaksuta)
€ 1 110,20
€ 1 110,20 tk (koos käibemaksuga)
1
€ 910,00
€ 910,00 tk (ilma käibemaksuta)
€ 1 110,20
€ 1 110,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoNumber of Drawers
7
Wheeled
Yes
Length
677mm
Width
501mm
Height
950mm
Dimensions
677 x 501 x 950mm
Type
Wheeled Cabinet
Load Capacity
600kg
Weight
68kg
Päritoluriik
China
Toote üksikasjad
Bahco Heavy Duty 1470K Series
Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.