Bahco 7 Drawer Solid Steel Wheeled Tool Trolley

RS Stock No.: 176-2450Brand: BahcoManufacturers Part No.: 1475K7BLACK
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Bahco

Tool Storage Type

Tool Trolley

Material

Solid Steel

Number of Drawers

7

Wheeled

Yes

Length

763mm

Width

501mm

Height

956mm

Dimensions

763 x 501 x 956mm

Type

Trolley

Load Capacity

600kg

Weight

69.2kg

Country of Origin

China

Stock information temporarily unavailable.

€ 1,300.00

€ 1,300.00 Each (Exc. Vat)

€ 1,586.00

€ 1,586.00 Each (inc. VAT)

Bahco 7 Drawer Solid Steel Wheeled Tool Trolley

€ 1,300.00

€ 1,300.00 Each (Exc. Vat)

€ 1,586.00

€ 1,586.00 Each (inc. VAT)

Bahco 7 Drawer Solid Steel Wheeled Tool Trolley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Tool Storage Type

Tool Trolley

Material

Solid Steel

Number of Drawers

7

Wheeled

Yes

Length

763mm

Width

501mm

Height

956mm

Dimensions

763 x 501 x 956mm

Type

Trolley

Load Capacity

600kg

Weight

69.2kg

Country of Origin

China