Bahco 12 Drawer Solid Steel Wheeled Tool Trolley

RS Stock No.: 176-2462Brand: BahcoManufacturers Part No.: 1475KXL12
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Bahco

Tool Storage Type

Tool Trolley

Material

Solid Steel

Number of Drawers

12

Wheeled

Yes

Length

1.1m

Width

501mm

Height

986mm

Dimensions

1100 x 501 x 986mm

Type

Trolley

Load Capacity

1100kg

Weight

111kg

Country of Origin

China

Stock information temporarily unavailable.

€ 2,260.00

€ 2,260.00 Each (Exc. Vat)

€ 2,757.20

€ 2,757.20 Each (inc. VAT)

Bahco 12 Drawer Solid Steel Wheeled Tool Trolley

€ 2,260.00

€ 2,260.00 Each (Exc. Vat)

€ 2,757.20

€ 2,757.20 Each (inc. VAT)

Bahco 12 Drawer Solid Steel Wheeled Tool Trolley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Tool Storage Type

Tool Trolley

Material

Solid Steel

Number of Drawers

12

Wheeled

Yes

Length

1.1m

Width

501mm

Height

986mm

Dimensions

1100 x 501 x 986mm

Type

Trolley

Load Capacity

1100kg

Weight

111kg

Country of Origin

China