Technical Document
Specifications
Brand
BahcoTool Storage Type
Tool Trolley
Material
Solid Steel
Number of Drawers
6
Wheeled
Yes
Length
1.1m
Width
501mm
Height
986mm
Dimensions
1100 x 501 x 986mm
Type
Trolley
Load Capacity
900kg
Weight
97.2kg
Country of Origin
China
Stock information temporarily unavailable.
€ 2,085.00
€ 2,085.00 Each (Exc. Vat)
€ 2,543.70
€ 2,543.70 Each (inc. VAT)
Bahco 6 Drawer Solid Steel Wheeled Tool Trolley
1
€ 2,085.00
€ 2,085.00 Each (Exc. Vat)
€ 2,543.70
€ 2,543.70 Each (inc. VAT)
Bahco 6 Drawer Solid Steel Wheeled Tool Trolley
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoTool Storage Type
Tool Trolley
Material
Solid Steel
Number of Drawers
6
Wheeled
Yes
Length
1.1m
Width
501mm
Height
986mm
Dimensions
1100 x 501 x 986mm
Type
Trolley
Load Capacity
900kg
Weight
97.2kg
Country of Origin
China