Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Imperial Size
5/8in
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
208 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
Taiwan, Province Of China
Product details
Bahco Imperial Combination GearWrench
Professional, durable imperial combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
€ 83.00
€ 83.00 Each (Exc. Vat)
€ 101.26
€ 101.26 Each (inc. VAT)
1
€ 83.00
€ 83.00 Each (Exc. Vat)
€ 101.26
€ 101.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Imperial Size
5/8in
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
208 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
Taiwan, Province Of China
Product details
Bahco Imperial Combination GearWrench
Professional, durable imperial combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface