Bahco Cable Knife, VDE/1000V, 180 mm Overall, 55.5 mm Blade, Plastic Handle

RS Stock No.: 270-2378Brand: BahcoManufacturers Part No.: 2820VDEDistrelec Article No.: 18054069
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

55.5 mm

Overall Length

180 mm

Handle Material

Plastic

Country of Origin

Germany

€ 28.10

€ 28.10 Each (Exc. Vat)

€ 34.84

€ 34.84 Each (inc. VAT)

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 55.5 mm Blade, Plastic Handle

€ 28.10

€ 28.10 Each (Exc. Vat)

€ 34.84

€ 34.84 Each (inc. VAT)

Bahco Cable Knife, VDE/1000V, 180 mm Overall, 55.5 mm Blade, Plastic Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

VDE/1000V Approved

Yes

Blade Length

55.5 mm

Overall Length

180 mm

Handle Material

Plastic

Country of Origin

Germany