Bahco Pry Bar, 762 mm Length

RS Stock No.: 717-9295Brand: BahcoManufacturers Part No.: 3684-30
brand-logo
View all in Crow Bars

Technical Document

Specifications

Brand

Bahco

Material

Chrome Vanadium Steel

Overall Length

762 mm

Bar Diameter

22mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco Pry Bar (3684)

Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting. Hardened Chrome Vanadium Steel construction with hex shank.

Features and Benefits
With long-tapered end for alignments and a flat end used for lifting and bending heavy parts
Finish: Manganese phosphated
Material: Hardened Chrome-Vanadium steel

Pry Bars

€ 72.50

€ 72.50 Each (Exc. Vat)

€ 89.90

€ 89.90 Each (inc. VAT)

Bahco Pry Bar, 762 mm Length

€ 72.50

€ 72.50 Each (Exc. Vat)

€ 89.90

€ 89.90 Each (inc. VAT)

Bahco Pry Bar, 762 mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Material

Chrome Vanadium Steel

Overall Length

762 mm

Bar Diameter

22mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco Pry Bar (3684)

Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting. Hardened Chrome Vanadium Steel construction with hex shank.

Features and Benefits
With long-tapered end for alignments and a flat end used for lifting and bending heavy parts
Finish: Manganese phosphated
Material: Hardened Chrome-Vanadium steel

Pry Bars