Technical Document
Specifications
Brand
BahcoSaw Blade Type
Jigsaw Blade
Blade Length
190 mm
Materials Cut
Plastic, Wood
Number of Teeth per Inch
7
Material
Steel
Number of Pieces
1
Country of Origin
Sweden
€ 13.70
€ 13.70 Each (Exc. Vat)
€ 16.99
€ 16.99 Each (inc. VAT)
Bahco 190 mm Steel Jigsaw Blade, 7 TPI
1
€ 13.70
€ 13.70 Each (Exc. Vat)
€ 16.99
€ 16.99 Each (inc. VAT)
Bahco 190 mm Steel Jigsaw Blade, 7 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSaw Blade Type
Jigsaw Blade
Blade Length
190 mm
Materials Cut
Plastic, Wood
Number of Teeth per Inch
7
Material
Steel
Number of Pieces
1
Country of Origin
Sweden