Bahco 4131 Side Cutters

RS Stock No.: 243-493Brand: BahcoManufacturers Part No.: 4131
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

4131

Cutter Type

Side Cutters

Overall Length

120 mm

Maximum Cutting Capacity

1.5mm

Cut Type

Flush

Country of Origin

Spain

Product details

Bahco Compact Cutter

Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort.

Features & Benefits

• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable 2 component handles giving an excellent grip
• Easy operation with the self-opening spring
• Black finish, anti-corrosion- treated high performance alloy steel
• Equipped with a return spring
• For fine mechanical, telecommunication and electronics industry
• ISO 5749

You may be interested in
Lindstrom ESD Safe Side Cutters
€ 136.64Each (Exc. Vat)
Lindstrom ESD Safe Side Cutters
€ 145.18Each (Exc. Vat)
Knipex Knipex Precision Diagonal Cutter
€ 95.16Each (Exc. Vat)
Stock information temporarily unavailable.

€ 97.00

€ 97.00 Each (Exc. Vat)

€ 118.34

€ 118.34 Each (inc. VAT)

Bahco 4131 Side Cutters

€ 97.00

€ 97.00 Each (Exc. Vat)

€ 118.34

€ 118.34 Each (inc. VAT)

Bahco 4131 Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lindstrom ESD Safe Side Cutters
€ 136.64Each (Exc. Vat)
Lindstrom ESD Safe Side Cutters
€ 145.18Each (Exc. Vat)
Knipex Knipex Precision Diagonal Cutter
€ 95.16Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Model Number

4131

Cutter Type

Side Cutters

Overall Length

120 mm

Maximum Cutting Capacity

1.5mm

Cut Type

Flush

Country of Origin

Spain

Product details

Bahco Compact Cutter

Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort.

Features & Benefits

• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable 2 component handles giving an excellent grip
• Easy operation with the self-opening spring
• Black finish, anti-corrosion- treated high performance alloy steel
• Equipped with a return spring
• For fine mechanical, telecommunication and electronics industry
• ISO 5749

You may be interested in
Lindstrom ESD Safe Side Cutters
€ 136.64Each (Exc. Vat)
Lindstrom ESD Safe Side Cutters
€ 145.18Each (Exc. Vat)
Knipex Knipex Precision Diagonal Cutter
€ 95.16Each (Exc. Vat)