Bahco Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive - RS Calibrated

RS tootekood: 125-2547Bränd: BahcoTootja Part nr.: 7455-340
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

620 mm

Accuracy

4 (Tightening) %, 6 (Reverse) %

Calibrated

RSCAL

Finish

Chrome

Päritoluriik

United States

Toote üksikasjad

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Lao andmed ajutiselt ei ole saadaval.

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

Bahco Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive - RS Calibrated

Kalibreeringu tüüp

€ 610,00

€ 610,00 tk (ilma käibemaksuta)

€ 756,40

€ 756,40 tk (koos käibemaksuga)

Bahco Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive - RS Calibrated
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

620 mm

Accuracy

4 (Tightening) %, 6 (Reverse) %

Calibrated

RSCAL

Finish

Chrome

Päritoluriik

United States

Toote üksikasjad

Bahco Mechanical Torque Wrench

Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.