Bahco 3/8 in Square Ratchet with Ratchet Handle, 280 mm Overall

RS Stock No.: 615-9085Brand: BahcoManufacturers Part No.: 7710
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

280 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Country of Origin

Argentina

Product details

Bahco Reversible Flex-head Ratchet

Professional Reversible Flex-head Ratchet ideal for use in confined spaces.

Features and Benefits
60-tooth ratchet giving fine 6° action
Made from Vanadium-Extra alloy
Polished nickel and chrome-plated finish
Plastic handle grip

Standards

ISO 3315 /1174-2; DIN 3122/3120; UNE 16512

Stock information temporarily unavailable.

€ 218.00

€ 218.00 Each (Exc. Vat)

€ 265.96

€ 265.96 Each (inc. VAT)

Bahco 3/8 in Square Ratchet with Ratchet Handle, 280 mm Overall

€ 218.00

€ 218.00 Each (Exc. Vat)

€ 265.96

€ 265.96 Each (inc. VAT)

Bahco 3/8 in Square Ratchet with Ratchet Handle, 280 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

280 mm

Material

Alloy Steel

Finish

Nickel Chrome Plated

Country of Origin

Argentina

Product details

Bahco Reversible Flex-head Ratchet

Professional Reversible Flex-head Ratchet ideal for use in confined spaces.

Features and Benefits
60-tooth ratchet giving fine 6° action
Made from Vanadium-Extra alloy
Polished nickel and chrome-plated finish
Plastic handle grip

Standards

ISO 3315 /1174-2; DIN 3122/3120; UNE 16512