Bahco Adjustable Spanner, 218.0 mm Overall, 32mm Jaw Capacity, Plastic Handle

RS Stock No.: 180-9146Brand: BahcoManufacturers Part No.: 9031/29
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Overall Length

218.0 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain

Stock information temporarily unavailable.

€ 102.00

€ 102.00 Each (Exc. Vat)

€ 124.44

€ 124.44 Each (inc. VAT)

Bahco Adjustable Spanner, 218.0 mm Overall, 32mm Jaw Capacity, Plastic Handle

€ 102.00

€ 102.00 Each (Exc. Vat)

€ 124.44

€ 124.44 Each (inc. VAT)

Bahco Adjustable Spanner, 218.0 mm Overall, 32mm Jaw Capacity, Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

32mm

Wrench Type

Adjustable Spanner

Overall Length

218.0 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

Country of Origin

Spain