Bahco 4 Piece Chrome Vanadium Steel Plier Set

RS Stock No.: 327-0735Brand: BahcoManufacturers Part No.: 9897G
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Bahco

Number of Pieces

4

Set Contents

250 mm Slip joint Plier; 160 mm Cutting Plier; 180 mm Combination Plier; 160 mm Snipe Nose Plier

Material

Chrome Vanadium Steel

Product details

4-Piece Ergo Plier Set

Cutters and pliers with ergonomic non-slip hand grips which enable increased access into tight areas, optimum comfort in use and application of the greatest possible force with the least effort
Return spring with on/off function allowing option of approximate 15° return
Manufactured from high grade chrome vanadium steel
Capacity to cut 1.8mm or 2mm piano wire, depending on plier selected

You may be interested in
Bahco 4-Piece Plier Set, 200 mm Overall
€ 285.481 Set (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Bahco 4 Piece Chrome Vanadium Steel Plier Set

Price on Asking

Bahco 4 Piece Chrome Vanadium Steel Plier Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 4-Piece Plier Set, 200 mm Overall
€ 285.481 Set (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Number of Pieces

4

Set Contents

250 mm Slip joint Plier; 160 mm Cutting Plier; 180 mm Combination Plier; 160 mm Snipe Nose Plier

Material

Chrome Vanadium Steel

Product details

4-Piece Ergo Plier Set

Cutters and pliers with ergonomic non-slip hand grips which enable increased access into tight areas, optimum comfort in use and application of the greatest possible force with the least effort
Return spring with on/off function allowing option of approximate 15° return
Manufactured from high grade chrome vanadium steel
Capacity to cut 1.8mm or 2mm piano wire, depending on plier selected

You may be interested in
Bahco 4-Piece Plier Set, 200 mm Overall
€ 285.481 Set (Exc. Vat)