Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 90.00
€ 90.00 Each (Exc. Vat)
€ 109.80
€ 109.80 Each (inc. VAT)
Bahco 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
1
€ 90.00
€ 90.00 Each (Exc. Vat)
€ 109.80
€ 109.80 Each (inc. VAT)
Bahco 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China