Bahco Air Rivet Gun, 6.4 mm Maximum Rivet Size (BP125)

RS Stock No.: 763-0790Brand: BahcoManufacturers Part No.: BP125
brand-logo
View all in Air Rivet Guns

Technical Document

Specifications

Brand

Bahco

Length

290mm

Weight

2kg

Maximum Rivet Size

6.4 mm

Model Number

BP125

Country of Origin

France

Product details

Air Riveter

Air riveter with 1/4in connection, ideal for use in the automotive and furniture industry.

Composite handle
Rubber grip
Weight: 2kg

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.

Stock information temporarily unavailable.

€ 595.00

€ 595.00 Each (Exc. Vat)

€ 725.90

€ 725.90 Each (inc. VAT)

Bahco Air Rivet Gun, 6.4 mm Maximum Rivet Size (BP125)

€ 595.00

€ 595.00 Each (Exc. Vat)

€ 725.90

€ 725.90 Each (inc. VAT)

Bahco Air Rivet Gun, 6.4 mm Maximum Rivet Size (BP125)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Length

290mm

Weight

2kg

Maximum Rivet Size

6.4 mm

Model Number

BP125

Country of Origin

France

Product details

Air Riveter

Air riveter with 1/4in connection, ideal for use in the automotive and furniture industry.

Composite handle
Rubber grip
Weight: 2kg

Screwdrivers, Cutters & Riveter

A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.