Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm

RS tootekood: 124-6595Bränd: BahcoTootja Part nr.: BP814A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Air Tool Type

Air Impact Wrench

Drive Size

1/2 in

Maximum Torque

244Nm

Average Air Consumption

142L/min

Air Inlet BSP

1/4in

Speed

7000rpm

Model Number

BP814A

Length

334mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Bahco Angle Impact Wrench- BPC814A

BPC814A angle impact wrench from Bahco offer excellent torque with smooth throttle for maximum control. This 90° impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

€ 650,00

€ 650,00 tk (ilma käibemaksuta)

€ 806,00

€ 806,00 tk (koos käibemaksuga)

Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm

€ 650,00

€ 650,00 tk (ilma käibemaksuta)

€ 806,00

€ 806,00 tk (koos käibemaksuga)

Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Air Tool Type

Air Impact Wrench

Drive Size

1/2 in

Maximum Torque

244Nm

Average Air Consumption

142L/min

Air Inlet BSP

1/4in

Speed

7000rpm

Model Number

BP814A

Length

334mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Bahco Angle Impact Wrench- BPC814A

BPC814A angle impact wrench from Bahco offer excellent torque with smooth throttle for maximum control. This 90° impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.