Bahco Adjustable Spanner, 250 mm Overall, 30mm Jaw Capacity, Metal Handle, Non-Sparking

RS tootekood: 124-9794Bränd: BahcoTootja Part nr.: NSB001-250IMPA: 615624
brand-logo
Kuva kõik kategoorias Wrenches

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

30mm

Non Sparking

Yes

Overall Length

250 mm

Handle Type

Metal

Material

Beryllium Copper

Päritoluriik

China

Toote üksikasjad

Bahco Non-sparking Adjustable Spanner

Bahco non-sparking adjustable spanner provides grip and applies torque to various objects usually nuts and bolts by adjusting the jaw size. It also prevents them from turning.

Standards

ISO 6787

Lao andmed ajutiselt ei ole saadaval.

€ 452,00

€ 452,00 tk (ilma käibemaksuta)

€ 560,48

€ 560,48 tk (koos käibemaksuga)

Bahco Adjustable Spanner, 250 mm Overall, 30mm Jaw Capacity, Metal Handle, Non-Sparking

€ 452,00

€ 452,00 tk (ilma käibemaksuta)

€ 560,48

€ 560,48 tk (koos käibemaksuga)

Bahco Adjustable Spanner, 250 mm Overall, 30mm Jaw Capacity, Metal Handle, Non-Sparking
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

30mm

Non Sparking

Yes

Overall Length

250 mm

Handle Type

Metal

Material

Beryllium Copper

Päritoluriik

China

Toote üksikasjad

Bahco Non-sparking Adjustable Spanner

Bahco non-sparking adjustable spanner provides grip and applies torque to various objects usually nuts and bolts by adjusting the jaw size. It also prevents them from turning.

Standards

ISO 6787