Technical Document
Specifications
Brand
BahcoHandle Material
Composite
Maximum Cutting Capacity
30mm
Overall Length
230 mm
Weight
255g
Country of Origin
France
€ 48.20
€ 48.20 Each (Exc. Vat)
€ 59.77
€ 59.77 Each (inc. VAT)
Bahco Composite Handle Secateurs, 30mm maximum cutting capacity
1
€ 48.20
€ 48.20 Each (Exc. Vat)
€ 59.77
€ 59.77 Each (inc. VAT)
Bahco Composite Handle Secateurs, 30mm maximum cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoHandle Material
Composite
Maximum Cutting Capacity
30mm
Overall Length
230 mm
Weight
255g
Country of Origin
France