Bahco Aluminium Handle Secateurs, 55mm maximum cutting capacity
Technical Document
Specifications
Brand
BahcoHandle Material
Aluminium
Maximum Cutting Capacity
55mm
Overall Length
800 mm
Weight
1.3kg
Country of Origin
France
Stock information temporarily unavailable.
€ 134.00
€ 134.00 1 Box of 1 (Exc. Vat)
€ 163.48
€ 163.48 1 Box of 1 (inc. VAT)
Bahco Aluminium Handle Secateurs, 55mm maximum cutting capacity
1
€ 134.00
€ 134.00 1 Box of 1 (Exc. Vat)
€ 163.48
€ 163.48 1 Box of 1 (inc. VAT)
Bahco Aluminium Handle Secateurs, 55mm maximum cutting capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoHandle Material
Aluminium
Maximum Cutting Capacity
55mm
Overall Length
800 mm
Weight
1.3kg
Country of Origin
France