Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
108
Socket Head Type
6 point; e-Torx; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 32mm
Material
Alloy Steel
Drive Type
Square
Päritoluriik
China
Toote üksikasjad
Bahco 108 Pieces 1/4in & 1/2in Socket Set
High quality S108 socket set from Bahco. This 1/2in and 1/4in Hexagon drive socket set is supplied complete with 108 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of combination spanners, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Standards
ISO 1174, DIN 3120
€ 830,00
€ 830,00 tk (ilma käibemaksuta)
€ 1 029,20
€ 1 029,20 tk (koos käibemaksuga)
1
€ 830,00
€ 830,00 tk (ilma käibemaksuta)
€ 1 029,20
€ 1 029,20 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
108
Socket Head Type
6 point; e-Torx; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 32mm
Material
Alloy Steel
Drive Type
Square
Päritoluriik
China
Toote üksikasjad
Bahco 108 Pieces 1/4in & 1/2in Socket Set
High quality S108 socket set from Bahco. This 1/2in and 1/4in Hexagon drive socket set is supplied complete with 108 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of combination spanners, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Standards
ISO 1174, DIN 3120