Bahco 29-Piece 1/4 in

RS Stock No.: 519-854Brand: BahcoManufacturers Part No.: SBS60/29/MO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Number of Pieces

29

Drive Type

Hexagon

Set Contents

Hexagon Socket: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; Slotted Bit Sockets: 4; 5.5; 7 mm; Phillips Socket Driver: PH1; PH2; PH3; Hex Socket Driver 3; 4; 5; 6; 8 mm; Ratchet Reversible: 130 mm; Sliding T-Handle: 1/4 in x 125 mm; Extension Bar: 1/4 in (1 x 50 mm; 1 x 150 mm) (x2); Universal Joint: 1/4 in; Nut Driver

Stock information temporarily unavailable.

Price on Asking

Bahco 29-Piece 1/4 in

Price on Asking

Bahco 29-Piece 1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Number of Pieces

29

Drive Type

Hexagon

Set Contents

Hexagon Socket: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13 mm; Slotted Bit Sockets: 4; 5.5; 7 mm; Phillips Socket Driver: PH1; PH2; PH3; Hex Socket Driver 3; 4; 5; 6; 8 mm; Ratchet Reversible: 130 mm; Sliding T-Handle: 1/4 in x 125 mm; Extension Bar: 1/4 in (1 x 50 mm; 1 x 150 mm) (x2); Universal Joint: 1/4 in; Nut Driver