Bailey Electric & Electronics bv BaiSpot LED LV GU5.3 LED Bulbs 2.6 W(20W), 3000K, Warm White, Reflector shape
Tehnilised dokumendid
Spetsifikatsioonid:
Lamp Base
GU5.3
Wattage
2.6 W
Colour Temperature
3000K
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
20W
Lamp Type
LED
Dimmable
No
Lamp Shape
Reflector
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Tone
Warm White
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Päritoluriik
China
€ 5,60
€ 5,60 tk (ilma käibemaksuta)
€ 6,83
€ 6,83 tk (koos käibemaksuga)
1
€ 5,60
€ 5,60 tk (ilma käibemaksuta)
€ 6,83
€ 6,83 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Lamp Base
GU5.3
Wattage
2.6 W
Colour Temperature
3000K
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
20W
Lamp Type
LED
Dimmable
No
Lamp Shape
Reflector
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Tone
Warm White
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Päritoluriik
China