Bailey Electric & Electronics bv BaiSpot LED LV E27 LED Bulbs 12 W(100W), 3000K, Warm White, Reflector shape
Tehnilised dokumendid
Spetsifikatsioonid:
Lamp Base
E27
Wattage
12 W
Colour Temperature
3000K
Lamp Type
LED
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
100W
Dimmable
No
Lamp Shape
Reflector
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
Colour Tone
Warm White
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Päritoluriik
China
€ 34,50
€ 34,50 tk (ilma käibemaksuta)
€ 42,78
€ 42,78 tk (koos käibemaksuga)
1
€ 34,50
€ 34,50 tk (ilma käibemaksuta)
€ 42,78
€ 42,78 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Lamp Base
E27
Wattage
12 W
Colour Temperature
3000K
Lamp Type
LED
Series
BaiSpot LED LV
Incandescent Equivalent Wattage
100W
Dimmable
No
Lamp Shape
Reflector
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
Colour Tone
Warm White
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Päritoluriik
China