Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light, T5, 4.75ft (1449mm)

RS tootekood: 296-849Bränd: Bailey Electric & Electronics bvTootja Part nr.: 146055

Tehnilised dokumendid

Spetsifikatsioonid:

Length Imperial

4.75ft

Length (Imperial)

4.75ft

Length Metric

1449mm

Length (Metric)

1449mm

Wattage

20 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

3000 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Series

Ecoplus LED Tube

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 30,20

€ 30,20 tk (ilma käibemaksuta)

€ 37,45

€ 37,45 tk (koos käibemaksuga)

Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light, T5, 4.75ft (1449mm)

€ 30,20

€ 30,20 tk (ilma käibemaksuta)

€ 37,45

€ 37,45 tk (koos käibemaksuga)

Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light, T5, 4.75ft (1449mm)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Length Imperial

4.75ft

Length (Imperial)

4.75ft

Length Metric

1449mm

Length (Metric)

1449mm

Wattage

20 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

35W

Luminosity

3000 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Series

Ecoplus LED Tube

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Päritoluriik

China