Bailey Electric & Electronics bv Ecobasic LED Tube 2200 lm 20 W LED Tube Light, T8, 3.94ft (1200mm)

RS tootekood: 205-967Bränd: Bailey Electric & Electronics bvTootja Part nr.: 80100040814

Tehnilised dokumendid

Spetsifikatsioonid:

Length Imperial

3.94ft

Length (Imperial)

3.94ft

Length Metric

1200mm

Length (Metric)

1200mm

Wattage

20 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13

Luminosity

2200 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Series

Ecobasic LED Tube

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Distrelec Product Id

30123158

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 11,40

€ 11,40 tk (ilma käibemaksuta)

€ 13,91

€ 13,91 tk (koos käibemaksuga)

Bailey Electric & Electronics bv Ecobasic LED Tube 2200 lm 20 W LED Tube Light, T8, 3.94ft (1200mm)

€ 11,40

€ 11,40 tk (ilma käibemaksuta)

€ 13,91

€ 13,91 tk (koos käibemaksuga)

Bailey Electric & Electronics bv Ecobasic LED Tube 2200 lm 20 W LED Tube Light, T8, 3.94ft (1200mm)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Length Imperial

3.94ft

Length (Imperial)

3.94ft

Length Metric

1200mm

Length (Metric)

1200mm

Wattage

20 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13

Luminosity

2200 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Series

Ecobasic LED Tube

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Distrelec Product Id

30123158

Päritoluriik

China