BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 902-7427Bränd: BALLUFFTootja Part nr.: BCS M12B4G2-PSC40D-S04K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

75mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M12

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Päritoluriik

Hungary

Toote üksikasjad

BCS Standard Cylinder Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Lao andmed ajutiselt ei ole saadaval.

€ 157,51

€ 157,51 tk (ilma käibemaksuta)

€ 192,16

€ 192,16 tk (koos käibemaksuga)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 157,51

€ 157,51 tk (ilma käibemaksuta)

€ 192,16

€ 192,16 tk (koos käibemaksuga)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

75mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M12

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

Päritoluriik

Hungary

Toote üksikasjad

BCS Standard Cylinder Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.