Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
53mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
2.5kHz
Switching Current
200 mA
Switching Frequency
2.5 kHz
Series
BES
Maximum Operating Temperature
+70°C
Country of Origin
China
€ 41.40
€ 41.40 Each (Exc. Vat)
€ 51.34
€ 51.34 Each (inc. VAT)
1
€ 41.40
€ 41.40 Each (Exc. Vat)
€ 51.34
€ 51.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
53mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
2.5kHz
Switching Current
200 mA
Switching Frequency
2.5 kHz
Series
BES
Maximum Operating Temperature
+70°C
Country of Origin
China