BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 238-8226Bränd: BALLUFFTootja Part nr.: BES02YT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

57mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

57mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

150 mA

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 116,53

€ 116,53 tk (ilma käibemaksuta)

€ 144,50

€ 144,50 tk (koos käibemaksuga)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

€ 116,53

€ 116,53 tk (ilma käibemaksuta)

€ 144,50

€ 144,50 tk (koos käibemaksuga)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

57mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

57mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

150 mA

Päritoluriik

Switzerland