BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 2 m Detection Range

RS tootekood: 902-7183Bränd: BALLUFFTootja Part nr.: BOS 21M-PA-ID10-S4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm → 2 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

BOS 21M

Housing Material

Aluminium, GD-Zn

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Päritoluriik

Hungary

Toote üksikasjad

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

€ 238,00

€ 238,00 tk (ilma käibemaksuta)

€ 295,12

€ 295,12 tk (koos käibemaksuga)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 2 m Detection Range

€ 238,00

€ 238,00 tk (ilma käibemaksuta)

€ 295,12

€ 295,12 tk (koos käibemaksuga)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 2 m Detection Range

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

50 mm → 2 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

BOS 21M

Housing Material

Aluminium, GD-Zn

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Päritoluriik

Hungary

Toote üksikasjad

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.