Banner Through Beam Photoelectric Sensor, Barrel Sensor, 25 m Detection Range

RS tootekood: 190-4205Bränd: BannerTootja Part nr.: T18-2NAEL-Q8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

25 m

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

16 mA

Response Time

1.5 ms, 1 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Standards Met

CE, cULus, ECOLAB

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 63,35

€ 63,35 tk (ilma käibemaksuta)

€ 78,55

€ 78,55 tk (koos käibemaksuga)

Banner Through Beam Photoelectric Sensor, Barrel Sensor, 25 m Detection Range

€ 63,35

€ 63,35 tk (ilma käibemaksuta)

€ 78,55

€ 78,55 tk (koos käibemaksuga)

Banner Through Beam Photoelectric Sensor, Barrel Sensor, 25 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

25 m

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

16 mA

Response Time

1.5 ms, 1 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Standards Met

CE, cULus, ECOLAB

Teid võib huvitada