Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 294-512Brand: BannerManufacturers Part No.: BWA-2O2-C
brand-logo
View all in Antennas

Technical Document

Specifications

Brand

Banner

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

T-Bar

Mounting Type

Wall Mount

Connector Type

RP SMA

Antenna Mounting Type

Panel Mount

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 39.70

€ 39.70 Each (Exc. Vat)

€ 48.43

€ 48.43 Each (inc. VAT)

Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee

€ 39.70

€ 39.70 Each (Exc. Vat)

€ 48.43

€ 48.43 Each (inc. VAT)

Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 39.70
10 - 99€ 35.40
100+€ 32.40

Technical Document

Specifications

Brand

Banner

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

T-Bar

Mounting Type

Wall Mount

Connector Type

RP SMA

Antenna Mounting Type

Panel Mount

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

China