Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc

RS tootekood: 177-8708Bränd: BannerTootja Part nr.: DF-G2-PS-2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Detection Range

1100 mm

Output Type

PNP

Terminal Type

Cable

Response Time

10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs

Light Source

Red LED

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.9mm

Width

10mm

Mounting Type

DIN Rail

Dimensions

86.9 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Depth

31.5mm

Minimum Operating Temperature

-10°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 254,61

€ 254,61 tk (ilma käibemaksuta)

€ 315,72

€ 315,72 tk (koos käibemaksuga)

Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc

€ 254,61

€ 254,61 tk (ilma käibemaksuta)

€ 315,72

€ 315,72 tk (koos käibemaksuga)

Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Detection Range

1100 mm

Output Type

PNP

Terminal Type

Cable

Response Time

10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs

Light Source

Red LED

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.9mm

Width

10mm

Mounting Type

DIN Rail

Dimensions

86.9 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Depth

31.5mm

Minimum Operating Temperature

-10°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more