Banner Fibre Amplifier 3000 mm, PNP Output, 840 mW, IP50, 10 → 30 V dc

RS Stock No.: 177-8714Brand: BannerManufacturers Part No.: DF-G3-PD-Q7
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

3000 mm

Output Type

PNP

Terminal Type

M8 Connector

Response Time

1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms

Light Source

Red LED

Electrical Connection

M8 5-Pin

Power Consumption

840 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.3mm

Width

10mm

Depth

31.5mm

Mounting Type

DIN Rail

Minimum Operating Temperature

-10°C

Dimensions

86.3 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Country of Origin

China

Stock information temporarily unavailable.

€ 276.13

€ 276.13 Each (Exc. Vat)

€ 336.88

€ 336.88 Each (inc. VAT)

Banner Fibre Amplifier 3000 mm, PNP Output, 840 mW, IP50, 10 → 30 V dc

€ 276.13

€ 276.13 Each (Exc. Vat)

€ 336.88

€ 336.88 Each (inc. VAT)

Banner Fibre Amplifier 3000 mm, PNP Output, 840 mW, IP50, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

3000 mm

Output Type

PNP

Terminal Type

M8 Connector

Response Time

1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms

Light Source

Red LED

Electrical Connection

M8 5-Pin

Power Consumption

840 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.3mm

Width

10mm

Depth

31.5mm

Mounting Type

DIN Rail

Minimum Operating Temperature

-10°C

Dimensions

86.3 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Country of Origin

China