Banner Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS tootekood: 842-3151Bränd: BannerTootja Part nr.: Q45AD9LPQ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Constant Current

Electrical Connection

4 Pin Connector

Maximum dc Voltage

15V

Light Source

LED

IP Rating

IP67

Response Time

5 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q45

Housing Material

Thermoplastic Polyester

Päritoluriik

United States

Toote üksikasjad

Q45 Series Sensors

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 220,50

€ 220,50 tk (ilma käibemaksuta)

€ 273,42

€ 273,42 tk (koos käibemaksuga)

Banner Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

€ 220,50

€ 220,50 tk (ilma käibemaksuta)

€ 273,42

€ 273,42 tk (koos käibemaksuga)

Banner Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Constant Current

Electrical Connection

4 Pin Connector

Maximum dc Voltage

15V

Light Source

LED

IP Rating

IP67

Response Time

5 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q45

Housing Material

Thermoplastic Polyester

Päritoluriik

United States

Toote üksikasjad

Q45 Series Sensors

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more