Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 100 mm Detection Range

RS tootekood: 175-7827Bränd: BannerTootja Part nr.: Q4XTBLAF100-Q8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

25 mm → 100 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

1.5 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

Q4X

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 532,77

€ 532,77 tk (ilma käibemaksuta)

€ 660,64

€ 660,64 tk (koos käibemaksuga)

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 100 mm Detection Range

€ 532,77

€ 532,77 tk (ilma käibemaksuta)

€ 660,64

€ 660,64 tk (koos käibemaksuga)

Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 100 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

25 mm → 100 mm

Output Type

NPN/PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

1.5 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

Q4X

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

Päritoluriik

United States