Banner Through Beam Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

RS tootekood: 176-9847Bränd: BannerTootja Part nr.: QS18VN6LVQ8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

6.5 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

600 μs

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

QS18

Housing Material

Thermoplastic

Standards Met

CE Certified, cULus Listed

Päritoluriik

China

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 104,42

€ 104,42 tk (ilma käibemaksuta)

€ 129,48

€ 129,48 tk (koos käibemaksuga)

Banner Through Beam Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

€ 104,42

€ 104,42 tk (ilma käibemaksuta)

€ 129,48

€ 129,48 tk (koos käibemaksuga)

Banner Through Beam Photoelectric Sensor, Block Sensor, 6.5 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

6.5 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

600 μs

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Series

QS18

Housing Material

Thermoplastic

Standards Met

CE Certified, cULus Listed

Päritoluriik

China

Teid võib huvitada