Banner RP-RM Series Momentary Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPST, IP65

RS tootekood: 285-864Bränd: BannerTootja Part nr.: RP-RM83F-38LT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Actuation

Momentary

Illuminated

Yes

Series

RP-RM

IP Rating

IP65

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 287,00

€ 287,00 tk (ilma käibemaksuta)

€ 350,14

€ 350,14 tk (koos käibemaksuga)

Banner RP-RM Series Momentary Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPST, IP65

€ 287,00

€ 287,00 tk (ilma käibemaksuta)

€ 350,14

€ 350,14 tk (koos käibemaksuga)

Banner RP-RM Series Momentary Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPST, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Actuation

Momentary

Illuminated

Yes

Series

RP-RM

IP Rating

IP65

Päritoluriik

Germany