Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BannerSensor Style
Block
Detection Type
Through Beam
Detection Range
30 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1 ms
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Päritoluriik
United States
Toote üksikasjad
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.
€ 106,00
€ 106,00 tk (ilma käibemaksuta)
€ 131,44
€ 131,44 tk (koos käibemaksuga)
1
€ 106,00
€ 106,00 tk (ilma käibemaksuta)
€ 131,44
€ 131,44 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BannerSensor Style
Block
Detection Type
Through Beam
Detection Range
30 m
Output Type
NPN/PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1 ms
Minimum Operating Temperature
-20°C
Housing Material
Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Päritoluriik
United States
Toote üksikasjad
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.