BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-850, 7 → 32 V dc Supply, PWM, Solid State Output,

RS tootekood: 151-2561Bränd: BARTHTootja Part nr.: 0850-0850
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

PWM, Solid State

For Use With

STG-850

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CANOpen

Programming Interface

Computer

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Programming Language Used

C, Open Source

Number of Communication Ports

2

Output Current

1.5 A

Maximum Operating Temperature

+70°C

Communication Port Type

infrared, RS-232

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 189,96

€ 189,96 tk (ilma käibemaksuta)

€ 235,55

€ 235,55 tk (koos käibemaksuga)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-850, 7 → 32 V dc Supply, PWM, Solid State Output,

€ 189,96

€ 189,96 tk (ilma käibemaksuta)

€ 235,55

€ 235,55 tk (koos käibemaksuga)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-850, 7 → 32 V dc Supply, PWM, Solid State Output,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

PWM, Solid State

For Use With

STG-850

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

CANOpen

Programming Interface

Computer

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Programming Language Used

C, Open Source

Number of Communication Ports

2

Output Current

1.5 A

Maximum Operating Temperature

+70°C

Communication Port Type

infrared, RS-232

Päritoluriik

Germany