Baumer Fork Sensor Distance Sensor, Fork Sensor, 6 mm Detection Range IO-LINK

RS tootekood: 220-7197Bränd: BaumerTootja Part nr.: UL06-GP2J.7AF/H014
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

6 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

IP Rating

IP67

Response Time

0.25 ms

Housing Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

UL

Standards Met

CE

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 740,00

€ 740,00 tk (ilma käibemaksuta)

€ 917,60

€ 917,60 tk (koos käibemaksuga)

Baumer Fork Sensor Distance Sensor, Fork Sensor, 6 mm Detection Range IO-LINK

€ 740,00

€ 740,00 tk (ilma käibemaksuta)

€ 917,60

€ 917,60 tk (koos käibemaksuga)

Baumer Fork Sensor Distance Sensor, Fork Sensor, 6 mm Detection Range IO-LINK
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

6 mm

Output Type

PUSH/PULL

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

IP Rating

IP67

Response Time

0.25 ms

Housing Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

UL

Standards Met

CE

Päritoluriik

Switzerland