Baumer PL20H Series Level Detector Level Sensor, PNP Output, G1/2 Hygienic, Stainless Steel Body

RS tootekood: 210-0728Bränd: BaumerTootja Part nr.: 11226819
brand-logo
Kuva kõik kategoorias Tasemeandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Baumer

Device Type

Level Detector

Mounting Type

G1/2 Hygienic

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum dc Voltage

35V

Maximum Current

53mA

Maximum Pressure

10bar

Series

PL20H

For Use With

Liquids, solids, granules, pastes

Current Rating

100mA

Interface

IO-Link

Päritoluriik

Denmark

Lao andmed ajutiselt ei ole saadaval.

€ 201,07

€ 201,07 tk (ilma käibemaksuta)

€ 249,33

€ 249,33 tk (koos käibemaksuga)

Baumer PL20H Series Level Detector Level Sensor, PNP Output, G1/2 Hygienic, Stainless Steel Body

€ 201,07

€ 201,07 tk (ilma käibemaksuta)

€ 249,33

€ 249,33 tk (koos käibemaksuga)

Baumer PL20H Series Level Detector Level Sensor, PNP Output, G1/2 Hygienic, Stainless Steel Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Baumer

Device Type

Level Detector

Mounting Type

G1/2 Hygienic

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum dc Voltage

35V

Maximum Current

53mA

Maximum Pressure

10bar

Series

PL20H

For Use With

Liquids, solids, granules, pastes

Current Rating

100mA

Interface

IO-Link

Päritoluriik

Denmark