Baumer BHK 16.24K Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type

RS Stock No.: 233-0325Brand: BaumerManufacturers Part No.: BHK 16.24K.0500-B6-5
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BHK 16.24K

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

41mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Price on Asking

Baumer BHK 16.24K Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type

Price on Asking

Baumer BHK 16.24K Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BHK 16.24K

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

41mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz