Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

RS tootekood: 188-3532Bränd: BaumerTootja Part nr.: EAM580-BNC.7L4G.13120.A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 30 V dc

Resolution

MT 12 bit, ST 13 bit

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Minimum Operating Temperature

-40°C

Mounting Type

Blind Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Connection Type

Cable output 2 m

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 456,71

€ 456,71 tk (ilma käibemaksuta)

€ 566,32

€ 566,32 tk (koos käibemaksuga)

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

€ 456,71

€ 456,71 tk (ilma käibemaksuta)

€ 566,32

€ 566,32 tk (koos käibemaksuga)

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 30 V dc

Resolution

MT 12 bit, ST 13 bit

IP Rating

IP67

Interface

SSI-Gray

Overall Width

58mm

Minimum Operating Temperature

-40°C

Mounting Type

Blind Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Connection Type

Cable output 2 m

Päritoluriik

Switzerland