Baumer Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 498-1587Brand: BaumerManufacturers Part No.: IFRM 04P15A1/LDistrelec Article No.: 30079032
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Miniature detectors Ø 4 mm

Inductive detectors with a diameter of 4 mm for flush mounting.
PNP output with closure (N/O) by cable or M8 3-point connector (available from the catalogue).
LED operation indication.
Protected against reverse polarity and short circuits

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 105.46

€ 105.46 Each (Exc. Vat)

€ 130.77

€ 130.77 Each (inc. VAT)

Baumer Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc

€ 105.46

€ 105.46 Each (Exc. Vat)

€ 130.77

€ 130.77 Each (inc. VAT)

Baumer Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Miniature detectors Ø 4 mm

Inductive detectors with a diameter of 4 mm for flush mounting.
PNP output with closure (N/O) by cable or M8 3-point connector (available from the catalogue).
LED operation indication.
Protected against reverse polarity and short circuits

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more