Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 181-1817Brand: BaumerManufacturers Part No.: IFRM 12P1701/S14LDistrelec Article No.: 30079044
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Width

12mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

2kHz

Standards Met

CE, cULus Listed, EAC

Country of Origin

North Macedonia

Product details

M12 Sensors

Features and benefits

Nickel plated brass body
2m PVC Pre-Wired
M12 Plug-In types
PNP make function (N0)
IP67 ratings

€ 74.50

€ 74.50 Each (Exc. Vat)

€ 92.38

€ 92.38 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 74.50

€ 74.50 Each (Exc. Vat)

€ 92.38

€ 92.38 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Width

12mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

2kHz

Standards Met

CE, cULus Listed, EAC

Country of Origin

North Macedonia

Product details

M12 Sensors

Features and benefits

Nickel plated brass body
2m PVC Pre-Wired
M12 Plug-In types
PNP make function (N0)
IP67 ratings