Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
1 m
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
65mm
Housing Material
Die Cast Zinc
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
31.1mm
Maximum Operating Temperature
+60°C
Päritoluriik
Switzerland
Toote üksikasjad
UNDK-30P Series PNP;N/O Output
Block and Barrel Style
€ 735,00
€ 735,00 tk (ilma käibemaksuta)
€ 896,70
€ 896,70 tk (koos käibemaksuga)
1
€ 735,00
€ 735,00 tk (ilma käibemaksuta)
€ 896,70
€ 896,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BaumerSensor Technology
Ultrasonic
Body Style
Block
Detection Range
1 m
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP67
Length
65mm
Housing Material
Die Cast Zinc
Width
30mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Depth
31.1mm
Maximum Operating Temperature
+60°C
Päritoluriik
Switzerland
Toote üksikasjad