Baumer Ultrasonic Block Motion Sensor, 250 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 210-0754Brand: BaumerManufacturers Part No.: UNDK 30U6113/S14
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

31mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 745.00

€ 745.00 Each (Exc. Vat)

€ 908.90

€ 908.90 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 250 mm Detection 0-10 V, 15 → 30 V dc

€ 745.00

€ 745.00 Each (Exc. Vat)

€ 908.90

€ 908.90 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 250 mm Detection 0-10 V, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

65mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

31mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland