Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Beha-AmprobeDisplay Type
LCD, LED
Meter Type
Cable Tracer
Safety Category
CAT III 600 V
Battery Life
16 h, 25 h
Battery Type
Alkaline
Power Source
Battery
Includes
12 x 1.5 V AA (IEC R6) Batteries, ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, TL-7000-EUR Test Lead and Accessory Kit, User Manual
Maximum Frequency
32.76 (De Energized) kHz, 6.25 (Energized) kHz
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Model Number p
AT-6020-EUR
Päritoluriik
China
€ 1 365,00
€ 1 365,00 tk (ilma käibemaksuta)
€ 1 665,30
€ 1 665,30 tk (koos käibemaksuga)
1
€ 1 365,00
€ 1 365,00 tk (ilma käibemaksuta)
€ 1 665,30
€ 1 665,30 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Beha-AmprobeDisplay Type
LCD, LED
Meter Type
Cable Tracer
Safety Category
CAT III 600 V
Battery Life
16 h, 25 h
Battery Type
Alkaline
Power Source
Battery
Includes
12 x 1.5 V AA (IEC R6) Batteries, ADPTR-SCT-EUR Socket-Check Adapter, AT-6000-RE Receiver, AT-6000-TE Transmitter, CC-6000 Hard Carrying Case, TL-7000-EUR Test Lead and Accessory Kit, User Manual
Maximum Frequency
32.76 (De Energized) kHz, 6.25 (Energized) kHz
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Safety Category Level
CAT III
Safety Category Voltage
600V
Model Number p
AT-6020-EUR
Päritoluriik
China