Technical Document
Specifications
Output Voltage
5 V dc, ±15 V dc, ±24 V dc
Output Current
1.5 A, 6 A, 500 mA
Power Rating
55W
Number of Outputs
4
Input Voltage
175 → 264 V ac, 90 → 132 V ac
Mounting Type
U Bracket
Package Type
U Bracket
Length
152.4mm
Width
83.1mm
Depth
40.6mm
Efficiency
73 (Min.)%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+70°C
Product details
MAP55 Series
MAP55 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficient U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. Covers for MAP55 series are available separately.
Metric and SAE mounting inserts
Dual mode connectors
All units bear CE mark
€ 225.00
€ 225.00 Each (Exc. Vat)
€ 279.00
€ 279.00 Each (inc. VAT)
1
€ 225.00
€ 225.00 Each (Exc. Vat)
€ 279.00
€ 279.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 225.00 |
5 - 9 | € 214.00 |
10 - 24 | € 203.00 |
25+ | € 191.00 |
Technical Document
Specifications
Output Voltage
5 V dc, ±15 V dc, ±24 V dc
Output Current
1.5 A, 6 A, 500 mA
Power Rating
55W
Number of Outputs
4
Input Voltage
175 → 264 V ac, 90 → 132 V ac
Mounting Type
U Bracket
Package Type
U Bracket
Length
152.4mm
Width
83.1mm
Depth
40.6mm
Efficiency
73 (Min.)%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+70°C
Product details
MAP55 Series
MAP55 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficient U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. Covers for MAP55 series are available separately.
Metric and SAE mounting inserts
Dual mode connectors
All units bear CE mark