Tehnilised dokumendid
Spetsifikatsioonid:
Output Voltage
±5/±12V dc
Output Current
1 A, 4 A, 14 A
Power Rating
80W
Number of Outputs
4
Input Voltage
175 → 264 V ac, 90 → 132 V ac
Mounting Type
U Bracket
Package Type
U Bracket
Length
182.9mm
Width
106.7mm
Depth
45.7mm
Efficiency
80%
Minimum Temperature
0°C
Weight
820g
Maximum Temperature
+70°C
Toote üksikasjad
MAP80 Series
MAP80 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficent U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance.Covers for MAP80 series are available separately.
€ 565,00
€ 565,00 tk (ilma käibemaksuta)
€ 700,60
€ 700,60 tk (koos käibemaksuga)
1
€ 565,00
€ 565,00 tk (ilma käibemaksuta)
€ 700,60
€ 700,60 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 565,00 |
5 - 9 | € 535,00 |
10 - 24 | € 510,00 |
25 - 49 | € 480,00 |
50+ | € 452,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Output Voltage
±5/±12V dc
Output Current
1 A, 4 A, 14 A
Power Rating
80W
Number of Outputs
4
Input Voltage
175 → 264 V ac, 90 → 132 V ac
Mounting Type
U Bracket
Package Type
U Bracket
Length
182.9mm
Width
106.7mm
Depth
45.7mm
Efficiency
80%
Minimum Temperature
0°C
Weight
820g
Maximum Temperature
+70°C
Toote üksikasjad
MAP80 Series
MAP80 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficent U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance.Covers for MAP80 series are available separately.